
F931V475KBA | |
|---|---|
DigiKey Part Number | 478-8347-2-ND - Tape & Reel (TR) 478-8347-1-ND - Cut Tape (CT) 478-8347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V475KBA |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V475KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,35130 € | 35,13 € |
| 500 | 0,29258 € | 146,29 € |
| 1 000 | 0,27442 € | 274,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25947 € | 518,94 € |
| 4 000 | 0,24716 € | 988,64 € |
| 6 000 | 0,24099 € | 1 445,94 € |
| 10 000 | 0,23416 € | 2 341,60 € |
| 14 000 | 0,23016 € | 3 222,24 € |
| 20 000 | 0,22632 € | 4 526,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

