
F931V225MBA | |
|---|---|
DigiKey Part Number | 478-8340-2-ND - Tape & Reel (TR) 478-8340-1-ND - Cut Tape (CT) 478-8340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V225MBA |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V225MBA Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38240 € | 19,12 € |
| 100 | 0,34790 € | 34,79 € |
| 500 | 0,28958 € | 144,79 € |
| 1 000 | 0,27154 € | 271,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25671 € | 513,42 € |
| 4 000 | 0,24449 € | 977,96 € |
| 6 000 | 0,23837 € | 1 430,22 € |
| 10 000 | 0,23159 € | 2 315,90 € |
| 14 000 | 0,22762 € | 3 186,68 € |
| 20 000 | 0,22381 € | 4 476,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

