
F950G107MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8360-2-ND - Tape & Reel (TR) 478-8360-1-ND - Cut Tape (CT) 478-8360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G107MSAAQ2 |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G107MSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60400 € | 6,04 € |
| 50 | 0,47200 € | 23,60 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,36252 € | 181,26 € |
| 1 000 | 0,34126 € | 341,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37155 € | 928,88 € |
| 5 000 | 0,35648 € | 1 782,40 € |
| 7 500 | 0,34893 € | 2 616,97 € |
| 12 500 | 0,34056 € | 4 257,00 € |
| 17 500 | 0,33566 € | 5 874,05 € |
| 25 000 | 0,33096 € | 8 274,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

