
F931E475MBA | |
|---|---|
DigiKey Part Number | 478-8324-2-ND - Tape & Reel (TR) 478-8324-1-ND - Cut Tape (CT) 478-8324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E475MBA |
Description | CAP TANT 4.7UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E475MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,15568 € | 77,84 € |
| 1 000 | 0,14440 € | 144,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13783 € | 275,66 € |
| 4 000 | 0,13005 € | 520,20 € |
| 6 000 | 0,12615 € | 756,90 € |
| 10 000 | 0,12183 € | 1 218,30 € |
| 14 000 | 0,11930 € | 1 670,20 € |
| 20 000 | 0,11687 € | 2 337,40 € |
| 24 000 | 0,11572 € | 2 777,28 € |
| 48 000 | 0,11184 € | 5 368,32 € |
| 50 000 | 0,11164 € | 5 582,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

