


F931E335MAA | |
|---|---|
DigiKey Part Number | 478-8317-2-ND - Tape & Reel (TR) 478-8317-1-ND - Cut Tape (CT) 478-8317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E335MAA |
Description | CAP TANT 3.3UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E335MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19480 € | 19,48 € |
| 500 | 0,15766 € | 78,83 € |
| 1 000 | 0,14620 € | 146,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13677 € | 273,54 € |
| 4 000 | 0,12901 € | 516,04 € |
| 6 000 | 0,12512 € | 750,72 € |
| 10 000 | 0,12081 € | 1 208,10 € |
| 14 000 | 0,11829 € | 1 656,06 € |
| 20 000 | 0,11587 € | 2 317,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

