
F931D106MBA | |
|---|---|
DigiKey Part Number | 478-8276-2-ND - Tape & Reel (TR) 478-8276-1-ND - Cut Tape (CT) 478-8276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D106MBA |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D106MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,44790 € | 44,79 € |
| 500 | 0,37714 € | 188,57 € |
| 1 000 | 0,35526 € | 355,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,33725 € | 674,50 € |
| 4 000 | 0,32242 € | 1 289,68 € |
| 6 000 | 0,31499 € | 1 889,94 € |
| 10 000 | 0,30676 € | 3 067,60 € |
| 14 000 | 0,30194 € | 4 227,16 € |
| 20 000 | 0,29731 € | 5 946,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

