


F931C685MAA | |
|---|---|
DigiKey Part Number | 478-8271-2-ND - Tape & Reel (TR) 478-8271-1-ND - Cut Tape (CT) 478-8271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C685MAA |
Description | CAP TANT 6.8UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C685MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,12236 € | 61,18 € |
| 1 000 | 0,11296 € | 112,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10734 € | 214,68 € |
| 4 000 | 0,10086 € | 403,44 € |
| 6 000 | 0,09761 € | 585,66 € |
| 10 000 | 0,09401 € | 940,10 € |
| 14 000 | 0,09191 € | 1 286,74 € |
| 20 000 | 0,08988 € | 1 797,60 € |
| 24 000 | 0,08892 € | 2 134,08 € |
| 48 000 | 0,08570 € | 4 113,60 € |
| 50 000 | 0,08552 € | 4 276,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

