
F931C226MBA | |
|---|---|
DigiKey Part Number | 478-8255-2-ND - Tape & Reel (TR) 478-8255-1-ND - Cut Tape (CT) 478-8255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226MBA |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,15124 € | 75,62 € |
| 1 000 | 0,14012 € | 140,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13099 € | 261,98 € |
| 4 000 | 0,12347 € | 493,88 € |
| 6 000 | 0,11970 € | 718,20 € |
| 10 000 | 0,11552 € | 1 155,20 € |
| 14 000 | 0,11308 € | 1 583,12 € |
| 20 000 | 0,11074 € | 2 214,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

