
F931A107MCCAJ6 | |
|---|---|
DigiKey Part Number | 478-11261-2-ND - Tape & Reel (TR) 478-11261-1-ND - Cut Tape (CT) 478-11261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A107MCCAJ6 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A107MCCAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,36740 € | 36,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31314 € | 156,57 € |
| 1 000 | 0,29411 € | 294,11 € |
| 1 500 | 0,28457 € | 426,85 € |
| 2 500 | 0,27400 € | 685,00 € |
| 3 500 | 0,26782 € | 937,37 € |
| 5 000 | 0,26187 € | 1 309,35 € |
| 6 000 | 0,25906 € | 1 554,36 € |
| 12 000 | 0,24958 € | 2 994,96 € |
| 12 500 | 0,24907 € | 3 113,38 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

