
F921A475MPA | |
|---|---|
DigiKey Part Number | 478-8125-2-ND - Tape & Reel (TR) 478-8125-1-ND - Cut Tape (CT) 478-8125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A475MPA |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A475MPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09760 € | 48,80 € |
| 1 000 | 0,08964 € | 89,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07981 € | 239,43 € |
| 6 000 | 0,07501 € | 450,06 € |
| 9 000 | 0,07260 € | 653,40 € |
| 15 000 | 0,06994 € | 1 049,10 € |
| 21 000 | 0,06838 € | 1 435,98 € |
| 30 000 | 0,06688 € | 2 006,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

