
F751C227MRC | |
|---|---|
DigiKey Part Number | 478-8094-2-ND - Tape & Reel (TR) 478-8094-1-ND - Cut Tape (CT) 478-8094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751C227MRC |
Description | CAP TANT 220UF 20% 16V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 4,85300 € | 48,53 € |
| 50 | 4,18640 € | 209,32 € |
| 100 | 3,98000 € | 398,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,63050 € | 1 815,25 € |
| 1 000 | 3,52225 € | 3 522,25 € |
| 1 500 | 3,46798 € | 5 201,97 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,83600 € |

