
F751C227KRC | |
|---|---|
DigiKey Part Number | 478-8093-2-ND - Tape & Reel (TR) 478-8093-1-ND - Cut Tape (CT) 478-8093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751C227KRC |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,13500 € | 31,35 € |
| 50 | 2,65500 € | 132,75 € |
| 100 | 2,50630 € | 250,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,57312 € | 1 786,56 € |
| 1 000 | 3,46603 € | 3 466,03 € |
| 1 500 | 3,41236 € | 5 118,54 € |
| 2 500 | 3,35285 € | 8 382,12 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,20800 € |

