
F751C107MCC | |
|---|---|
DigiKey Part Number | 478-8090-2-ND - Tape & Reel (TR) 478-8090-1-ND - Cut Tape (CT) 478-8090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751C107MCC |
Description | CAP TANT 100UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 220mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 220mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69600 € | 16,96 € |
| 50 | 1,39680 € | 69,84 € |
| 100 | 1,30390 € | 130,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14708 € | 573,54 € |
| 1 000 | 1,09850 € | 1 098,50 € |
| 1 500 | 1,07418 € | 1 611,27 € |
| 2 500 | 1,04720 € | 2 618,00 € |
| 3 500 | 1,03143 € | 3 610,01 € |
| 5 000 | 1,01625 € | 5 081,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,94000 € |

