
F751A157MCC | |
|---|---|
DigiKey Part Number | 478-8084-2-ND - Tape & Reel (TR) 478-8084-1-ND - Cut Tape (CT) 478-8084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751A157MCC |
Description | CAP TANT 150UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F751A157MCC Models |
Category | ESR (Equivalent Series Resistance) 220mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,14300 € | 21,43 € |
| 50 | 1,78300 € | 89,15 € |
| 100 | 1,67180 € | 167,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95836 € | 979,18 € |
| 1 000 | 1,88770 € | 1 887,70 € |
| 1 500 | 1,85229 € | 2 778,43 € |
| 2 500 | 1,81305 € | 4 532,62 € |
| 3 500 | 1,79010 € | 6 265,35 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,64800 € |

