
F750J477MDC | |
|---|---|
DigiKey Part Number | 478-8081-2-ND - Tape & Reel (TR) 478-8081-1-ND - Cut Tape (CT) 478-8081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750J477MDC |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750J477MDC Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D477K006ATE125 | KEMET | 364 | 399-3886-1-ND | 2,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,68700 € | 26,87 € |
| 50 | 2,25920 € | 112,96 € |
| 100 | 2,12710 € | 212,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88822 € | 944,11 € |
| 1 000 | 1,81934 € | 1 819,34 € |
| 1 500 | 1,78483 € | 2 677,24 € |
| 2 500 | 1,74656 € | 4 366,40 € |
| 3 500 | 1,72419 € | 6 034,66 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,51200 € |

