Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

F750J337MDC | |
|---|---|
DigiKey Part Number | 478-8079-2-ND - Tape & Reel (TR) 478-8079-1-ND - Cut Tape (CT) 478-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750J337MDC |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750J337MDC Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337K010R0150 | KYOCERA AVX | 993 | 478-9191-1-ND | 1,45000 € | Direct |
| TPSD337M010R0150 | KYOCERA AVX | 137 | 478-4117-1-ND | 1,54000 € | Direct |
| TPSY337M006R0150 | KYOCERA AVX | 3 010 | 478-4166-1-ND | 1,78000 € | Direct |
| T494D337K010AT | KEMET | 0 | 399-11195-1-ND | 4,72000 € | Direct |
| T494D337M006AH | KEMET | 500 | 399-T494D337M006AHCT-ND | 4,20000 € | Direct |





