
F721A687MMC | |
|---|---|
DigiKey Part Number | 478-8071-2-ND - Tape & Reel (TR) 478-8071-1-ND - Cut Tape (CT) 478-8071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F721A687MMC |
Description | CAP TANT 680UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F721A687MMC Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,50600 € | 45,06 € |
| 50 | 3,87520 € | 193,76 € |
| 100 | 3,67990 € | 367,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,34930 € | 1 674,65 € |
| 1 000 | 3,24686 € | 3 246,86 € |
| 1 500 | 3,19555 € | 4 793,32 € |
| 2 500 | 3,13863 € | 7 846,57 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,30800 € |

