
F720J158MMCAQ2 | |
|---|---|
DigiKey Part Number | 478-13099-2-ND - Tape & Reel (TR) 478-13099-1-ND - Cut Tape (CT) 478-13099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F720J158MMCAQ2 |
Description | CAP TANT 1500UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 140mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F720J158MMCAQ2 Models |
Category | ESR (Equivalent Series Resistance) 140mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2824 (7260 Metric) |
Capacitance | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,73300 € | 37,33 € |
| 50 | 3,18460 € | 159,23 € |
| 100 | 3,01510 € | 301,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72806 € | 1 364,03 € |
| 1 000 | 2,63914 € | 2 639,14 € |
| 1 500 | 2,59459 € | 3 891,89 € |
| 2 500 | 2,54519 € | 6 362,97 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,13200 € |

