F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206B1R00FWTR

DigiKey Part Number
478-11672-2-ND - Tape & Reel (TR)
478-11672-1-ND - Cut Tape (CT)
478-11672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206B1R00FWTR
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
DC Cold Resistance
0.18 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
51,05600 €5,28 €
100,97400 €9,74 €
500,80800 €40,40 €
1000,74560 €74,56 €
2500,67004 €167,51 €
5000,61782 €308,91 €
1 0000,56944 €569,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50984 €1 529,52 €
6 0000,46920 €2 815,20 €
9 0000,45737 €4 116,33 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,53600 €