150 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603G0R15FNTR

DigiKey Part Number
478-F0603G0R15FNTR-ND - Tape & Reel (TR)
478-F0603G0R15FNCT-ND - Cut Tape (CT)
478-F0603G0R15FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603G0R15FNTR
Description
FUSE BOARD MNT 150MA 63VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.0E-5
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
DC Cold Resistance
1.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,75000 €3,75 €
100,69200 €6,92 €
500,57400 €28,70 €
1000,52960 €52,96 €
2500,47604 €119,01 €
5000,43902 €219,51 €
1 0000,40472 €404,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,35541 €1 066,23 €
6 0000,32719 €1 963,14 €
9 0000,31162 €2 804,58 €
15 0000,30067 €4 510,05 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08000 €