
F0201G0R07FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R07FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R07FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R07FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R07FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 4.0E-6 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) |
Current Rating (Amps) | DC Cold Resistance 2 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,38000 € | 19,00 € |
| 100 | 0,35050 € | 35,05 € |
| 250 | 0,31508 € | 78,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29062 € | 145,31 € |
| 1 000 | 0,26797 € | 267,97 € |
| 1 500 | 0,25550 € | 383,25 € |
| 2 500 | 0,24055 € | 601,38 € |
| 3 500 | 0,23115 € | 809,02 € |
| 5 000 | 0,22156 € | 1 107,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

