
FSQS10A045 | |
|---|---|
DigiKey Part Number | 478-FSQS10A045-ND |
Manufacturer | |
Manufacturer Product Number | FSQS10A045 |
Description | DIODE SCHOTTKY 45V 10A TO2202 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220-2 Full-Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full-Mold | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

