
DP05A1940TTR | |
|---|---|
DigiKey Part Number | 478-8062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP05A1940TTR |
Description | RF DIPLEXER 892MHZ/1.94GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77544 € | 2 326,32 € |
| 6 000 | 0,74672 € | 4 480,32 € |
| Unit Price without VAT: | 0,77544 € |
|---|---|
| Unit Price with VAT: | 0,93053 € |

