40 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB40000D0HPQHH

DigiKey Part Number
478-CX3225GB40000D0HPQHHTR-ND - Tape & Reel (TR)
478-CX3225GB40000D0HPQHHCT-ND - Cut Tape (CT)
478-CX3225GB40000D0HPQHHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GB40000D0HPQHH
Description
3.2MM X 2.5MM CRYSTAL 40MHZ 8PF
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-K-F-G-I-40M0Jauch Quartz3 0001908-J32SMX-K-F-G-I-40M0CT-ND0,15000 €Parametric Equivalent
In-Stock: 2 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43300 €4,33 €
250,41040 €10,26 €
500,39340 €19,67 €
1000,37710 €37,71 €
2500,35660 €89,15 €
5000,34182 €170,91 €
1 0000,32769 €327,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29468 €884,04 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €