Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CX3225GB27000D0HEQZ1 | |
|---|---|
DigiKey Part Number | 478-CX3225GB27000D0HEQZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GB27000D0HEQZ1 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB27000D0HEQZ1 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225GB27000D0HEQCC | KYOCERA AVX | 0 | 478-CX3225GB27000D0HEQCCCT-ND | 0,56000 € | Parametric Equivalent |
| CX3225GB27000D0HPQCC | KYOCERA AVX | 0 | 478-CX3225GB27000D0HPQCCTR-ND | 0,41880 € | Parametric Equivalent |
| 12.88556 | Geyer Electronic America, Inc. | 3 000 | 4983-12.88556CT-ND | 0,45000 € | Parametric Equivalent |
| STDCRG1-27M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1 511 | 644-STDCRG1-27MCT-ND | 0,52000 € | Parametric Equivalent |
| STDCRG2-27M | NDK (NIHON DEMPA KOGYO CO., LTD) | 5 346 | 644-STDCRG2-27MCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32362 € | 970,86 € |
| Unit Price without VAT: | 0,32362 € |
|---|---|
| Unit Price with VAT: | 0,38834 € |




