Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CX3225CA27000D0HSSZ1 | |
|---|---|
DigiKey Part Number | 478-CX3225CA27000D0HSSZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225CA27000D0HSSZ1 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA27000D0HSSZ1 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225CA27000D0HSSCC | KYOCERA AVX | 0 | 478-CX3225CA27000D0HSSCCTR-ND | 0,41888 € | Parametric Equivalent |
| STDCQS1-27M | NDK (NIHON DEMPA KOGYO CO., LTD) | 992 | 644-STDCQS1-27MCT-ND | 0,79000 € | Parametric Equivalent |
| STDCRS2-27M | NDK (NIHON DEMPA KOGYO CO., LTD) | 0 | 644-STDCRS2-27MCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41075 € | 1 232,25 € |
| Unit Price without VAT: | 0,41075 € |
|---|---|
| Unit Price with VAT: | 0,49290 € |




