9.843 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225CA09843D0HSSTT

DigiKey Part Number
478-CX3225CA09843D0HSSTTTR-ND - Tape & Reel (TR)
478-CX3225CA09843D0HSSTTCT-ND - Cut Tape (CT)
478-CX3225CA09843D0HSSTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225CA09843D0HSSTT
Description
CRYSTAL 9.8430MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9.843 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225CA09843D0HSSTT Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
500 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
9.843 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,64800 €6,48 €
250,61280 €15,32 €
500,58780 €29,39 €
1000,56340 €56,34 €
2500,53280 €133,20 €
5000,51076 €255,38 €
1 0000,48964 €489,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45795 €1 373,85 €
6 0000,43904 €2 634,24 €
9 0000,42834 €3 855,06 €
15 0000,41525 €6 228,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €