38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
CX2520(DB,SB) Series

CX2520DB38400D0FLJCC

DigiKey Part Number
478-CX2520DB38400D0FLJCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2520DB38400D0FLJCC
Description
CRYSTAL 38.4000MHZ 8PF SMD
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2520DB38400D0FLJCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.