


CX2520DB30000D0GEJCC | |
|---|---|
DigiKey Part Number | 478-CX2520DB30000D0GEJCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2520DB30000D0GEJCC |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2520DB30000D0GEJCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |

