


CX2520DB16000D0GEJZ1 | |
|---|---|
DigiKey Part Number | 478-CX2520DB16000D0GEJZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2520DB16000D0GEJZ1 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2520DB16000D0GEJZ1 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48929 € | 489,29 € |
| Unit Price without VAT: | 0,48929 € |
|---|---|
| Unit Price with VAT: | 0,58715 € |

