


CX2016SA16000D0FLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA16000D0FLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA16000D0FLLG1CT-ND - Cut Tape (CT) 478-CX2016SA16000D0FLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA16000D0FLLG1 |
Description | 2.05X1.65X0.45MM SIZE, 16MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA16000D0FLLG1 Models |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,32624 € | 81,56 € |
| 500 | 0,31274 € | 156,37 € |
| 1 000 | 0,29980 € | 299,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28039 € | 841,17 € |
| 6 000 | 0,26880 € | 1 612,80 € |
| 9 000 | 0,26225 € | 2 360,25 € |
| 15 000 | 0,25422 € | 3 813,30 € |
| 21 000 | 0,24907 € | 5 230,47 € |
| 30 000 | 0,24373 € | 7 311,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

