
CX3225FB38400D0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX3225FB38400D0FZZH1TR-ND - Tape & Reel (TR) 478-CX3225FB38400D0FZZH1CT-ND - Cut Tape (CT) 478-CX3225FB38400D0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225FB38400D0FZZH1 |
Description | 3.2MM X 2.5MM 38.4MHZ 8PF, +/-10 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,15128 € | 37,82 € |
| 500 | 0,14500 € | 72,50 € |
| 1 000 | 0,13902 € | 139,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13001 € | 390,03 € |
| 6 000 | 0,12463 € | 747,78 € |
| 9 000 | 0,12159 € | 1 094,31 € |
| 15 000 | 0,11786 € | 1 767,90 € |
| 21 000 | 0,11547 € | 2 424,87 € |
| 30 000 | 0,11299 € | 3 389,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

