
CX1210SB48000E9WZLCH | |
|---|---|
DigiKey Part Number | 478-CX1210SB48000E9WZLCHTR-ND - Tape & Reel (TR) 478-CX1210SB48000E9WZLCHCT-ND - Cut Tape (CT) 478-CX1210SB48000E9WZLCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1210SB48000E9WZLCH |
Description | 1.2MM X 1.0MM CRYSTAL, 48MHZ, 9P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 9.9pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9.9pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±20ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,63320 € | 15,83 € |
| 50 | 0,60660 € | 30,33 € |
| 100 | 0,58160 € | 58,16 € |
| 250 | 0,55000 € | 137,50 € |
| 500 | 0,52722 € | 263,61 € |
| 1 000 | 0,50543 € | 505,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47919 € | 1 437,57 € |
| 6 000 | 0,45865 € | 2 751,90 € |
| 9 000 | 0,44706 € | 4 023,54 € |
| 15 000 | 0,43290 € | 6 493,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |


