
CP0402A2655ENTR | |
---|---|
DigiKey Part Number | 478-13095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0402A2655ENTR |
Description | RF DIR COUPLER 2655MHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 2.655GHz 3W 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.655GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,26690 € | 1 334,50 € |
10 000 | 0,25383 € | 2 538,30 € |
15 000 | 0,24697 € | 3 704,55 € |
25 000 | 0,23906 € | 5 976,50 € |
35 000 | 0,23428 € | 8 199,80 € |
Unit Price without VAT: | 0,26690 € |
---|---|
Unit Price with VAT: | 0,32028 € |