
CM21X5R475K16AT | |
|---|---|
DigiKey Part Number | 478-CM21X5R475K16ATTR-ND - Tape & Reel (TR) 478-CM21X5R475K16ATCT-ND - Cut Tape (CT) 478-CM21X5R475K16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R475K16AT |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X5R475K16AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YD475KAT2A | KYOCERA AVX | 55 089 | 478-KGM21AR51C475KUCT-ND | 0,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06862 € | 34,31 € |
| 1 000 | 0,06256 € | 62,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05403 € | 162,09 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

