
CM21X5R475K10AT | |
|---|---|
DigiKey Part Number | 478-CM21X5R475K10ATTR-ND - Tape & Reel (TR) 478-CM21X5R475K10ATCT-ND - Cut Tape (CT) 478-CM21X5R475K10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R475K10AT |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X5R475K10AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08230 € | 8,23 € |
| 500 | 0,06384 € | 31,92 € |
| 1 000 | 0,05815 € | 58,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05216 € | 156,48 € |
| 6 000 | 0,04866 € | 291,96 € |
| 9 000 | 0,04691 € | 422,19 € |
| 15 000 | 0,04496 € | 674,40 € |
| 21 000 | 0,04383 € | 920,43 € |
| 30 000 | 0,04274 € | 1 282,20 € |
| 36 000 | 0,04222 € | 1 519,92 € |
| 72 000 | 0,04048 € | 2 914,56 € |
| 75 000 | 0,04039 € | 3 029,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

