
CM05X6S106M04AH | |
|---|---|
DigiKey Part Number | 478-CM05X6S106M04AHTR-ND - Tape & Reel (TR) 478-CM05X6S106M04AHCT-ND - Cut Tape (CT) 478-CM05X6S106M04AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM05X6S106M04AH |
Description | 0402 X6S 10UF20% 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05X106MR5NUNC | Samsung Electro-Mechanics | 216 309 | 1276-6779-1-ND | 0,14000 € | Parametric Equivalent |
| GRM155C80G106ME44D | Murata Electronics | 156 389 | 490-GRM155C80G106ME44DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT155C80G106ME13D | Murata Electronics | 1 329 | 490-GRT155C80G106ME13DCT-ND | 0,24000 € | Parametric Equivalent |
| GRT155C80G106ME13J | Murata Electronics | 14 483 | 490-GRT155C80G106ME13JCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04026 € | 20,13 € |
| 1 000 | 0,03811 € | 38,11 € |
| 2 500 | 0,03376 € | 84,40 € |
| 5 000 | 0,03113 € | 155,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02898 € | 289,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

