1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402DD105KAT2A

DigiKey Part Number
478-0402DD105KAT2ATR-ND - Tape & Reel (TR)
478-0402DD105KAT2ACT-ND - Cut Tape (CT)
478-0402DD105KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402DD105KAT2A
Description
0402 X5R 1UF10% 35V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25200 €2,52 €
500,18780 €9,39 €
1000,16830 €16,83 €
5000,13524 €67,62 €
1 0000,12503 €125,03 €
2 5000,11426 €285,65 €
5 0000,10777 €538,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10242 €1 024,20 €
20 0000,09803 €1 960,60 €
30 0000,09582 €2 874,60 €
50 0000,09338 €4 669,00 €
70 0000,09195 €6 436,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €