Parametric Equivalent

CK12BX472KTR1 | |
|---|---|
DigiKey Part Number | 478-CK12BX472KTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK12BX472KTR1 |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK12BX472K | KYOCERA AVX | 0 | 478-CK12BX472K-ND | 4,91750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,22824 € | 16 141,20 € |
| Unit Price without VAT: | 3,22824 € |
|---|---|
| Unit Price with VAT: | 3,87389 € |


