Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK05BX153K | |
|---|---|
DigiKey Part Number | 478-CK05BX153K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX153K |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX153K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX153KTR1 | KYOCERA AVX | 0 | 478-CK05BX153KTR1-ND | 1,41043 € | Parametric Equivalent |
| CKR05BX153KM | KYOCERA AVX | 0 | 478-CKR05BX153KM-ND | 1,58100 € | Parametric Equivalent |
| CKR05BX153KR | KYOCERA AVX | 0 | 478-CKR05BX153KR-ND | 1,58100 € | Parametric Equivalent |
| CKR05BX153KRV | KYOCERA AVX | 0 | 478-CKR05BX153KRV-ND | 1,58100 € | Parametric Equivalent |
| CKR05BX153KRVTR2 | KYOCERA AVX | 0 | 478-CKR05BX153KRVTR2-ND | 1,33282 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29508 € | 1 295,08 € |
| Unit Price without VAT: | 1,29508 € |
|---|---|
| Unit Price with VAT: | 1,55410 € |


