CDR34BX104AKSS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 853,98052 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 174,37410 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 81,02043 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 121,10259 €
Datasheet

Direct


KEMET
In Stock: 2 784
Unit Price: 219,19000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 908
Unit Price: 272,43000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 60
Unit Price: 214,75000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 102,63846 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 102,63846 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
CDR34BX104AKSS

CDR34BX104AKSS

DigiKey Part Number
1010-1036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BX104AKSS
Description
CAP CER 0.1UF 50V BX 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BX104AKSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,33513 €10 005,39 €
Unit Price without VAT:3,33513 €
Unit Price with VAT:4,00216 €