
CDR31BX102BKZP\250 | |
|---|---|
DigiKey Part Number | 478-CDR31BX102BKZP\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX102BKZP\250 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51106 € | 1 255,53 € |
| 750 | 2,26903 € | 1 701,77 € |
| 1 250 | 2,11776 € | 2 647,20 € |
| 2 500 | 2,01187 € | 5 029,68 € |
| Unit Price without VAT: | 2,51106 € |
|---|---|
| Unit Price with VAT: | 3,01327 € |

