
CDR05BX334AKUP\M | |
|---|---|
DigiKey Part Number | 478-CDR05BX334AKUP\MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR05BX334AKUP\M |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR05BX334AKUP\M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.250" W (4.57mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,46484 € | 5 464,84 € |
| Unit Price without VAT: | 5,46484 € |
|---|---|
| Unit Price with VAT: | 6,55781 € |

