
CDR01BP330BJUM\M500 | |
|---|---|
DigiKey Part Number | 478-CDR01BP330BJUM\M500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP330BJUM\M500 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51106 € | 1 255,53 € |
| 1 000 | 2,11776 € | 2 117,76 € |
| 2 500 | 2,01187 € | 5 029,68 € |
| Unit Price without VAT: | 2,51106 € |
|---|---|
| Unit Price with VAT: | 3,01327 € |

