Parametric Equivalent
Parametric Equivalent

CDR01BP101BKUP\M100 | |
|---|---|
DigiKey Part Number | 478-CDR01BP101BKUP\M100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKUP\M100 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,82283 € | 846,85 € |
| 500 | 2,53292 € | 1 266,46 € |
| 1 000 | 2,13620 € | 2 136,20 € |
| 2 500 | 2,02939 € | 5 073,47 € |
| Unit Price without VAT: | 2,82283 € |
|---|---|
| Unit Price with VAT: | 3,38740 € |


