Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AU056D475KA72A | |
|---|---|
DigiKey Part Number | AU056D475KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU056D475KA72A |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU056D475KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D475KAT2A | KYOCERA AVX | 19 534 | 478-KGM21AR50J475KUCT-ND | 0,39000 € | Similar |
| CL21A475KQFNNNE | Samsung Electro-Mechanics | 110 380 | 1276-1198-1-ND | 0,09000 € | Direct |
| CL21A475KQFNNNG | Samsung Electro-Mechanics | 257 524 | 1276-6465-1-ND | 0,09000 € | Direct |
| GRM219R60J475KE19D | Murata Electronics | 37 483 | 490-6450-1-ND | 0,25000 € | Direct |
| JMK212BJ475KD-T | Taiyo Yuden | 75 275 | 587-1301-1-ND | 0,20000 € | Direct |






