Direct
Direct
Upgrade

AU013C101KAG2A | |
|---|---|
DigiKey Part Number | AU013C101KAG2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU013C101KAG2A |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU013C101KAG2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E101KA01D | Murata Electronics | 0 | 490-3172-1-ND | 0,08000 € | Direct |
| GRM033R71E101KA01J | Murata Electronics | 97 050 | 490-GRM033R71E101KA01JCT-ND | 0,08000 € | Direct |
| CC0201KRX7R9BB101 | YAGEO | 42 613 | 311-1401-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,86052 € | 12 907,80 € |
| Unit Price without VAT: | 0,86052 € |
|---|---|
| Unit Price with VAT: | 1,03262 € |



