Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR215C102K4RTR2-85C | |
|---|---|
DigiKey Part Number | 478-AR215C102K4RTR2-85C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR215C102K4RTR2-85C |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR215C102K4RTR2-85C Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR215C102K4R | KYOCERA AVX | 470 | 478-5115-ND | 0,47000 € | Parametric Equivalent |
| AR215C102K4R-85 | KYOCERA AVX | 0 | 478-AR215C102K4R-85-ND | 0,12951 € | Parametric Equivalent |
| AR215C102K4RTR2 | KYOCERA AVX | 0 | 478-AR215C102K4RTR2-ND | 0,12418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12418 € | 372,54 € |
| Unit Price without VAT: | 0,12418 € |
|---|---|
| Unit Price with VAT: | 0,14902 € |


