Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR211C104K4R3308 | |
|---|---|
DigiKey Part Number | 478-AR211C104K4R3308-ND |
Manufacturer | |
Manufacturer Product Number | AR211C104K4R3308 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR211C104K4R3308 Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR211C104K4R | KYOCERA AVX | 335 | 478-4501-ND | 0,49000 € | Parametric Equivalent |
| AR211C104K4R3265 | KYOCERA AVX | 0 | 478-AR211C104K4R3265-ND | 0,15312 € | Parametric Equivalent |
| AR211C104K4R3306 | KYOCERA AVX | 0 | 478-AR211C104K4R3306-ND | 0,15312 € | Parametric Equivalent |
| AR211C104K4RTR2 | KYOCERA AVX | 0 | 478-AR211C104K4RTR2-ND | 0,14333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16706 € | 167,06 € |
| Unit Price without VAT: | 0,16706 € |
|---|---|
| Unit Price with VAT: | 0,20047 € |


