AR155A681K4R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 983
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Image for AR155A681K4R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR155A681K4R

DigiKey Part Number
AR155A681K4R-ND
Manufacturer
Manufacturer Product Number
AR155A681K4R
Description
CAP CER 680PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
AR155A681K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,15156 €151,56 €
Manufacturers Standard Package
Unit Price without VAT:0,15156 €
Unit Price with VAT:0,18187 €